Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 2000+ | $3.770 |
| 4000+ | $3.500 |
| 8000+ | $3.270 |
| 12000+ | $3.140 |
| 20000+ | $3.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM110P08-11L-E3
Newark Part No.29X0566
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id110A
On Resistance Rds(on)0.0093ohm
Drain Source On State Resistance0.0112ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd375W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SUM110P08-11L-E3 is a P-channel TrenchFET® Power MOSFET with 175°C operating temperature.
- ±20V Gate-source voltage
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0093ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
375W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
110A
Drain Source On State Resistance
0.0112ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for SUM110P08-11L-E3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate