Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 2000+ | $3.650 |
| 4000+ | $3.400 |
| 8000+ | $3.170 |
| 12000+ | $3.050 |
| 20000+ | $2.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM90P10-19L-E3
Newark Part No.29X0569
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id90A
On Resistance Rds(on)0.0156ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd375W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SUM90P10-19L-E3 is a -100V P-channel TrenchFET® Power MOSFET.
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0156ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
375W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate