Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0070
Newark Part No.81AH8627
Product RangevPolyTan T52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.030 |
| 2000+ | $1.920 |
| 4000+ | $1.740 |
| 6000+ | $1.670 |
| 10000+ | $1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$2,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0070
Newark Part No.81AH8627
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance47µF
Product RangevPolyTan T52 Series
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeE5
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current2.375A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T52E5476M035C0070 is a vPolyTan™ T52 series tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 47µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2917 [7343 Metric]
- Voltage(DC) rating is 35V
- Ripple current is 2.375A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.07ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.375A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T52 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
E5
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T52E5476M035C0070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate