0
0 Items$0.00

47µF Tantalum Polymer Capacitors :

251 Products Found
Find a huge range of 47µF Tantalum Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Tantalum Polymer Capacitors, such as 220µF, 330µF, 100µF & 150µF Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx, Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
81AC2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.120
25+$4.460
100+$3.590
250+$3.420
500+$3.250
More Pricing...
47µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.5A
-55°C
125°C
T525 KO-CAP Series
-
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
25+$3.390
100+$3.320
250+$3.250
500+$3.180
More Pricing...
47µF
± 20%
16V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
-
37AJ8758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.980
25+$0.466
100+$0.420
250+$0.389
500+$0.358
More Pricing...
47µF
± 20%
6.3V
A
0.5ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
480mA
-55°C
105°C
vPolyTan T55 Series
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.710
25+$1.920
100+$1.460
250+$1.410
500+$1.350
More Pricing...
47µF
± 20%
16V
D2
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
-
86Y4980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
25+$1.200
100+$0.897
250+$0.829
500+$0.761
More Pricing...
47µF
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
86Y4986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.350
100+$1.010
250+$0.934
500+$0.858
More Pricing...
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
59M9578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.919
100+$0.805
250+$0.760
500+$0.713
More Pricing...
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
TCJ Series
-
74T0012

RoHS

Date/Lot Code

Each
1+$8.020
10+$5.990
25+$5.650
50+$5.300
100+$4.770
More Pricing...
47µF
± 20%
35V
E
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.1A
-55°C
105°C
TCJ Series
-
81R3811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.090
25+$5.790
100+$5.510
250+$5.230
500+$4.940
More Pricing...
47µF
± 20%
20V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
50Y7927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$0.755
100+$0.690
250+$0.635
500+$0.579
More Pricing...
47µF
± 20%
6.3V
A
0.07ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
78AC7112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.710
25+$1.820
100+$1.350
250+$1.290
500+$1.230
More Pricing...
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
77AH1105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
25+$2.070
100+$1.600
250+$1.510
500+$1.410
More Pricing...
47µF
± 20%
10V
H
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.5mm
1A
-55°C
105°C
TCJ Series
-
38Y8252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.110
25+$4.630
100+$4.400
250+$4.360
500+$4.270
More Pricing...
47µF
± 20%
35V
E
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.1A
-55°C
105°C
TCJ Series
-
56Y0305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.210
100+$1.120
250+$1.050
500+$0.978
More Pricing...
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
81Y7461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.910
25+$3.540
100+$2.810
250+$2.670
500+$2.510
More Pricing...
47µF
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
T521 KO-CAP Series
-
50AJ0498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.240
25+$8.800
50+$8.460
100+$8.190
250+$8.020
More Pricing...
47µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
99AC9708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
25+$2.880
100+$2.310
250+$2.300
500+$2.290
More Pricing...
47µF
± 20%
35V
Y
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
1.4A
-55°C
105°C
TCJ Series
-
59M9577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.020
100+$0.960
250+$0.903
500+$0.849
More Pricing...
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
59M9565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.910
100+$0.697
250+$0.665
500+$0.630
More Pricing...
47µF
± 20%
4V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
87H4643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.220
25+$4.560
100+$3.690
250+$3.520
500+$3.350
More Pricing...
47µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.5A
-55°C
125°C
T525 KO-CAP Series
-
59M9566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.876
100+$0.737
250+$0.693
500+$0.652
More Pricing...
47µF
± 20%
6.3V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
87H4539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.050
25+$3.140
100+$2.580
250+$2.440
500+$2.300
More Pricing...
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
72M6479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$1.380
100+$1.150
250+$1.070
500+$0.995
More Pricing...
47µF
± 20%
6.3V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
72M6478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.130
25+$3.730
100+$3.440
250+$3.250
500+$3.080
More Pricing...
47µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
38Y8249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.390
25+$4.190
100+$3.980
250+$3.780
500+$3.710
More Pricing...
47µF
± 20%
25V
D
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.5A
-55°C
105°C
TCJ Series
-
1-25 of 251 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK