0
0 Items$0.00

220µF Tantalum Polymer Capacitors :

304 Products Found
Find a huge range of 220µF Tantalum Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Tantalum Polymer Capacitors, such as 330µF, 100µF, 220µF & 150µF Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Kyocera Avx & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$2.810
100+$2.240
250+$2.130
500+$2.020
More Pricing...
220µF
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
97W9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$2.760
100+$2.160
250+$2.040
500+$1.920
More Pricing...
220µF
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
50AJ0486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.090
25+$2.880
100+$2.270
250+$2.230
500+$2.180
More Pricing...
220µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.5A
-55°C
105°C
TCJ Series
-
85AJ8750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.360
100+$1.330
250+$1.310
500+$1.280
More Pricing...
220µF
± 20%
2.5V
B2
0.03ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
85AJ8768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
25+$2.200
100+$1.690
250+$1.610
500+$1.530
More Pricing...
220µF
± 20%
6.3V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.75A
-55°C
105°C
POSCAP TPB Series
-
81R3807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$0.909
100+$0.844
250+$0.788
500+$0.732
More Pricing...
220µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
86Y4984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.690
100+$2.130
250+$2.020
500+$1.890
More Pricing...
220µF
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
85AJ8774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$1.990
100+$1.540
250+$1.460
500+$1.370
More Pricing...
220µF
± 20%
6.3V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
85AJ8778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.830
25+$1.970
100+$1.530
250+$1.440
500+$1.350
More Pricing...
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
85AJ8760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$1.990
100+$1.540
250+$1.460
500+$1.360
More Pricing...
220µF
± 20%
4V
B2
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.15A
-55°C
105°C
POSCAP TPE Series
-
43K4380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$1.320
100+$1.220
250+$1.140
500+$1.060
More Pricing...
220µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
89Y2776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
25+$1.960
100+$1.500
250+$1.410
500+$1.320
More Pricing...
220µF
± 20%
6.3V
-
0.035ohm
-
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
85AJ8783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
25+$2.620
100+$2.070
250+$1.960
500+$1.850
More Pricing...
220µF
± 20%
6.3V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.75A
-55°C
105°C
POSCAP TPF Series
-
99AJ4336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.080
100+$0.998
250+$0.935
500+$0.871
More Pricing...
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
85AJ8777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
25+$2.270
100+$2.100
250+$1.900
500+$1.740
More Pricing...
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
85AJ8775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.750
25+$3.400
100+$2.700
250+$2.560
500+$2.420
More Pricing...
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
85AJ8784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.960
25+$10.780
50+$9.520
100+$9.110
250+$8.900
More Pricing...
220µF
± 20%
6.3V
D3L
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.55A
-55°C
105°C
POSCAP TPF Series
-
85AJ8759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
25+$1.680
100+$1.280
250+$1.190
500+$1.100
More Pricing...
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
85AJ8761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$1.990
100+$1.540
250+$1.460
500+$1.370
More Pricing...
220µF
± 20%
4V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
85AJ8758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.720
25+$1.890
100+$1.470
250+$1.380
500+$1.290
More Pricing...
220µF
± 20%
4V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
81R3805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
25+$1.240
100+$1.170
250+$1.120
500+$1.040
More Pricing...
220µF
± 20%
6.3V
-
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
57K8208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.680
25+$8.880
100+$7.420
250+$6.890
500+$6.750
More Pricing...
220µF
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.5A
-55°C
125°C
T530 KO-CAP Series
-
83AC7020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.600
100+$1.210
250+$1.140
500+$1.060
More Pricing...
220µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
76Y5419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.440
25+$2.490
100+$1.930
250+$1.830
500+$1.740
More Pricing...
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
vPolyTan T55 Series
-
32K7136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.160
25+$2.250
100+$1.780
250+$1.680
500+$1.580
More Pricing...
220µF
± 20%
6.3V
D
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 304 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK