![KEMET T520T476M006ATE070 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 6.3 V, T, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.370 |
| 100+ | $1.040 |
| 250+ | $0.973 |
| 500+ | $0.906 |
| 1000+ | $0.849 |
| 5000+ | $0.803 |
| Quantity | Price |
|---|---|
| 3000+ | $0.935 |
| 9000+ | $0.917 |
| 15000+ | $0.897 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
47µF
± 20%
T
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
0.07ohm
1411 [3528 Metric]
2.8mm
1.2A
105°C
-
No SVHC (25-Jun-2020)
Alternatives for T520T476M006ATE070
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
