![KEMET T525D476M016ATE035 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 16 V, D, 0.035 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/01J3727-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.790 | $5.79 |
| Total Price | $5.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.240 |
| 25+ | $3.940 |
| Quantity | Price |
|---|---|
| 500+ | $2.880 |
| 2000+ | $2.740 |
| 4000+ | $2.550 |
| 8000+ | $2.380 |
| 12000+ | $2.300 |
| 20000+ | $2.260 |
Product Information
Product Overview
The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
- Extremely stable ESR at 125°C
- Volumetrically efficient
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
47µF
± 20%
D
7.3mm
2.8mm
-55°C
T525 KO-CAP Series
MSL 3 - 168 hours
16V
0.035ohm
2917 [7343 Metric]
4.3mm
2.5A
125°C
-
No SVHC (16-Jan-2020)
Alternatives for T525D476M016ATE035
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
