Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $4.330 |
| 500+ | $3.940 |
| 1000+ | $3.480 |
| 2500+ | $3.230 |
Price for:Each
Minimum: 200
Multiple: 200
$866.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T7YB223MB40Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 70M7111 |
| Product Range | T7 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Potentiometer Mounting | Through Hole |
| Adjustment Type | Top Adjust |
| Track Resistance | 22kohm |
| Product Range | T7 Series |
| Resistance Tolerance | ± 20% |
| No. of Turns | 1Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Trimmer Shape / Size | 7 mm Round |
| Resistor Case / Package | - |
| Product Length | - |
| Product Width | - |
| Product Height | 6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Potentiometer Mounting | Through Hole |
| Track Resistance | 22kohm |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 7 mm Round |
| Product Length | - |
| Product Height | 6mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Adjustment Type | Top Adjust |
| Product Range | T7 Series |
| No. of Turns | 1Turns |
| Power Rating | 500mW |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for T7YB223MB40
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

