Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T93YB102KT20Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AM8154 |
| Product Range | T93 Series |
| Your Part Number | |
| Technical Datasheet |
469 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $2.280 |
| 100+ | $2.030 |
| 250+ | $1.890 |
| 500+ | $1.780 |
| 1000+ | $1.680 |
| 2500+ | $1.580 |
| 5000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T93YB102KT20Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AM8154 |
| Product Range | T93 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 1kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 23Turns |
| Product Range | T93 Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | - |
| Product Length | 9.7mm |
| Product Width | 5mm |
| Product Height | 9.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | T93 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.7mm |
| Product Height | 9.8mm |
| Operating Temperature Max | 155°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 1kohm |
| No. of Turns | 23Turns |
| Power Rating | 500mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for T93YB102KT20
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
