Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TEMD6010FX01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X3196 Cut Tape54M1261 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 50+ | $2.180 |
| 100+ | $1.670 |
| 250+ | $1.550 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
| 5000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.270 |
| 6000+ | $1.230 |
| 9000+ | $1.200 |
| 15000+ | $1.180 |
| 30000+ | $1.150 |
| 75000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TEMD6010FX01Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X3196 Cut Tape54M1261 |
| Technical Datasheet | |
| No. of Pins | 2Pins |
| Diode Case Style | 1206 |
| Wavelength of Peak Sensitivity | 540nm |
| Angle of Half Sensitivity ± | 60° |
| Dark Current | 100µA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The TEMD6010FX01 is an Ambient Light Sensor with high speed and high photo sensitivity. The detector chip has 0.27mm² sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540nm.
- High photo sensitivity
- Suppression filter for near infrared radiation
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
| No. of Pins | 2Pins |
|---|---|
| Wavelength of Peak Sensitivity | 540nm |
| Dark Current | 100µA |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Nov-2024) |
| Diode Case Style | 1206 |
|---|---|
| Angle of Half Sensitivity ± | 60° |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 4 - 72 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
