Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1001FVCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel34R5414RL
Cut Tape34R5414
Product RangeTFPT Series
Your Part Number
266 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.730 |
| 25+ | $1.460 |
| 50+ | $1.430 |
| 100+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1001FVCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel34R5414RL
Cut Tape34R5414
Product RangeTFPT Series
Resistance (25°C)1kohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max40V
Operating Temperature Min-55°C
Applications-
Operating Temperature Max150°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCNo SVHC (16-Jan-2020)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
- TFPT series SMD PTC thermistor
- Alumina substrate base with nickel based PTC thin film element
- Automotive AEC-Q200 grade 1 qualified
- UL recognized (file E148885)
Technical Specifications
Resistance (25°C)
1kohm
Thermistor Mounting
SMD
Operating Voltage Max
40V
Applications
-
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Product Range
TFPT Series
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Alternatives for TFPT0805L1001FV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
