Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel28X2558
Cut Tape68R4202
Product RangeTFPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.879 | $1,758.00 |
| Total Price | $1,758.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.879 |
| 4000+ | $0.789 |
| 6000+ | $0.761 |
| 10000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002JVCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel28X2558
Cut Tape68R4202
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
Operating Temperature Min-55°C
Applications-
Operating Temperature Max150°C
Thermistor TypePTC
SVHCNo SVHC (16-Jan-2020)
Product Overview
- TFPT series SMD PTC thermistor
- Alumina substrate base with nickel based PTC thin film element
- Automotive AEC-Q200 grade 1 qualified
- UL recognized (file E148885)
Technical Specifications
Resistance (25°C)
10kohm
Product Range
TFPT Series
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (16-Jan-2020)
Thermistor Mounting
SMD
Operating Voltage Max
50V
Applications
-
Thermistor Type
PTC
Alternatives for TFPT1206L1002JV
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
