Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPTL15L5001FL2BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24W7764
Product RangeTFPTL Series
Your Part Number
9,582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.420 |
| 25+ | $1.330 |
| 50+ | $1.280 |
| 100+ | $1.230 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPTL15L5001FL2BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24W7764
Product RangeTFPTL Series
Technical Datasheet
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeTFPTL Series
Operating Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCNo SVHC (16-Jan-2020)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
5kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
40V
Applications
Temperature Measurement, Sensing, Compensation & Control
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
TFPTL Series
Operating Temperature Min
-55°C
Applications
Temperature Measurement, Sensing, Compensation & Control
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
