Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLHG4605Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y9576
Your Part Number
5,341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.756 |
| 10+ | $0.480 |
| 100+ | $0.373 |
| 500+ | $0.311 |
| 1000+ | $0.275 |
| 2500+ | $0.272 |
| 10000+ | $0.242 |
| 25000+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHG4605Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y9576
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ575nm
Luminous Intensity6mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High efficiency green LED in Ø 3mm tinted total diffused package. It is suitable for use in status lights, off /on indicator, background illumination, readout lights, maintenance lights and legend light applications.
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity categorized
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.4V
Luminous Intensity
6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
