Print Page
TSOP2136
Infrared Receiver, 36 kHz, Side View Through Hole, MCIR, Mitsubishi,áRECS-80,ár-map,áXMP-1, XMP-2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP2136Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.58K2538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2160+ | $0.736 |
| 2500+ | $0.679 |
Price for:Each
Minimum: 2160
Multiple: 2160
$1,589.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP2136Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.58K2538
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeMCIR, Mitsubishi,áRECS-80,ár-map,áXMP-1, XMP-2
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC1
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current700µA
Product Range-
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
MCIR, Mitsubishi,áRECS-80,ár-map,áXMP-1, XMP-2
Automatic Gain Control (AGC) Type
AGC1
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
700µA
Technical Docs (3)
Alternatives for TSOP2136
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
