Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP34838Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.88K2016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2160+ | $0.715 |
| 2500+ | $0.659 |
Price for:Each
Minimum: 2160
Multiple: 2160
$1,544.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP34838Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.88K2016
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.08mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current450µA
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The TSOP34838 is a miniaturized IR Receiver Module suitable for use with the infrared remote control systems. A PIN diode and a preamplifier are assembled on lead-frame. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP348 series is provided primarily for compatibility with old AGC2 designs.
- Very low supply current
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
- Transmission range of 45m
- Improved immunity against ambient light
- Carrier frequency of 38KHz
- Directivity of 45°
- Supply current of 450µA
- Operating temperature range from -25°C to 85°C
Applications
Sensing & Instrumentation
Notes
This components have not been qualified according to automotive specifications.
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.08mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
450µA
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for TSOP34838
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
