Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP57238TT1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62W1034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1800+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 1800
$2,862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP57238TT1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62W1034
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop View Surface Mount
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range40m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.2mW/m²
Directivity75°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current700µA
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TSOP57238TT1 from Vishay is a IR receiver module for remote control systems. It is designed to suppress spurious output pulses due to noise or disturbance signals. The device can distinguish data signals from noise due to differences in frequency, burst length and envelope duty cycle. This miniaturized SMD IR receiver module is used for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB, the epoxy package contains an IR filter.
- Supply voltage range from 2.5V to 5.5V, typically even 2V to 5.5V is possible
- Improved immunity against HF and RF noise
- Improved immunity against optical noise
- ±75° half angle sensitivity, low supply current of 0.7mA & transmission distance is 40m (typ)
- Photo detectors and preamplifier in one package
- Internal filter for PCM frequency
- Insensitive to supply voltage ripple and noise
- 38KHz carrier frequency
- Operating temperature range from -25°C to +85°C
- Dimensions is 3.95mm x 3.95mm x 0.8mm (W x H x D)
Applications
Signalling, Communications & Networking, Industrial
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
75°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top View Surface Mount
Transmission Range
40m
Detection Threshold / Sensitivity
0.2mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
700µA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for TSOP57238TT1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
