Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP75236WTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel76R1308
Cut Tape78R7364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2300 | $1.400 | $3,220.00 |
| Total Price | $3,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2300+ | $1.400 |
| 4600+ | $1.370 |
| 6900+ | $1.350 |
| 11500+ | $1.330 |
| 23000+ | $1.300 |
| 57500+ | $1.280 |
| 115000+ | $1.250 |
| 230000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2300+ | $1.400 |
| 6900+ | $1.370 |
| 11500+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP75236WTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel76R1308
Cut Tape78R7364
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range30m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.25mW/m²
Directivity75°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
75°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
30m
Detection Threshold / Sensitivity
0.25mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TSOP75236WTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
