Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP94256Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.78AC5511
Product RangeTSOP942 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 2160+ | $0.799 |
| 4320+ | $0.763 |
| 6480+ | $0.739 |
| 10800+ | $0.715 |
| 21600+ | $0.701 |
| 54000+ | $0.687 |
| 108000+ | $0.672 |
| 216000+ | $0.658 |
Price for:Each
Minimum: 2160
Multiple: 2160
$1,725.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP94256Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.78AC5511
Product RangeTSOP942 Series
Technical Datasheet
Carrier Frequency56kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeCisco
Transmission Range32m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.07mW/m²
Directivity45°
Supply Voltage Max3.6V
Supply Voltage Min2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current370µA
Product RangeTSOP942 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
56kHz
Remote Control Code
Cisco
Automatic Gain Control (AGC) Type
AGC2
Directivity
45°
Supply Voltage Min
2V
Operating Temperature Max
85°C
Product Range
TSOP942 Series
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
32m
Detection Threshold / Sensitivity
0.07mW/m²
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Supply Current
370µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
