Print Page
TSOP94356
Infrared Receiver, 56 kHz, Side View Through Hole, RCMM, RECS-80, r-map, XMP-1, XMP-2, MCIR, 32m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTSOP94356Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.78AC5515
Product RangeTSOP943 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 2160+ | $0.744 |
| 4320+ | $0.730 |
| 6480+ | $0.721 |
| 10800+ | $0.713 |
| 21600+ | $0.699 |
| 54000+ | $0.684 |
| 108000+ | $0.670 |
Price for:Each
Minimum: 2160
Multiple: 2160
$1,607.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP94356Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.78AC5515
Product RangeTSOP943 Series
Technical Datasheet
Carrier Frequency56kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRCMM, RECS-80, r-map, XMP-1, XMP-2, MCIR
Transmission Range32m
Automatic Gain Control (AGC) TypeAGC3
Detection Threshold / Sensitivity0.07mW/m²
Directivity45°
Supply Voltage Max3.6V
Supply Voltage Min2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current370µA
Product RangeTSOP943 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
56kHz
Remote Control Code
RCMM, RECS-80, r-map, XMP-1, XMP-2, MCIR
Automatic Gain Control (AGC) Type
AGC3
Directivity
45°
Supply Voltage Min
2V
Operating Temperature Max
85°C
Product Range
TSOP943 Series
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
32m
Detection Threshold / Sensitivity
0.07mW/m²
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Supply Current
370µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
