Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoUF4001-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X0573
Cut Tape77K9804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 11000 | $0.295 | $3,245.00 |
| Total Price | $3,245.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 11000+ | $0.295 |
| 22000+ | $0.289 |
| 33000+ | $0.284 |
| 55000+ | $0.277 |
| 110000+ | $0.271 |
| 275000+ | $0.265 |
| 550000+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 11000+ | $0.284 |
| 33000+ | $0.279 |
| 55000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4001-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X0573
Cut Tape77K9804
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for UF4001-E3/54
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
