Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV10PWM45HM3/ICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ6021RL
Cut Tape74AJ6021
Product RangeTMBS eSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.430 | $12.15 |
| Total Price | $12.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.430 |
| 50+ | $1.370 |
| 100+ | $0.959 |
| 250+ | $0.875 |
| 500+ | $0.790 |
| 1000+ | $0.693 |
| 2500+ | $0.639 |
| 5000+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV10PWM45HM3/ICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ6021RL
Cut Tape74AJ6021
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-252AE (Slim DPAK)
No. of Pins3Pins
Forward Voltage Max590mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-252AE (Slim DPAK)
Forward Voltage Max
590mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
