Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV20PWM153CHM3/ICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ6049RL
Cut Tape74AJ6049
Product RangeTMBS eSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.730 | $8.65 |
| Total Price | $8.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.730 |
| 50+ | $1.520 |
| 100+ | $1.270 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.985 |
| 2500+ | $0.934 |
| 5000+ | $0.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20PWM153CHM3/ICopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ6049RL
Cut Tape74AJ6049
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AE (Slim DPAK)
No. of Pins3Pins
Forward Voltage Max980mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
TO-252AE (Slim DPAK)
Forward Voltage Max
980mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
