Print Page
5 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.390 | $5.39 |
| Total Price | $5.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 50+ | $2.930 |
| 100+ | $2.700 |
| 250+ | $2.490 |
| 500+ | $2.280 |
| 1000+ | $2.240 |
| 2500+ | $2.180 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV30DL50C-M3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62X5402RL
Cut Tape62X5402
Product RangeV30DL
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max570mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV30DL
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- Dual Trench MOS barrier schottky rectifier
- Trench MOS Schottky technology
- Very low profile - typical height of 1.7mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency operation
- Used in high frequency DC/DC converters, switching power supplies, freewheeling diodes
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263AC
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
V30DL
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for V30DL50C-M3/I
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

