Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV35PW22-M3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24AJ3088
Re-Reel81AH0118RL
Cut Tape81AH0118
Product RangeTMBS eSMP Series
Your Part Number
789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.520 | $5.52 |
| Total Price | $5.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 50+ | $4.020 |
| 100+ | $3.020 |
| 250+ | $2.810 |
| 500+ | $2.600 |
| 1000+ | $2.560 |
| 2500+ | $2.460 |
| 5000+ | $2.410 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $2.290 |
| 6000+ | $2.220 |
| 10000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV35PW22-M3/ICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24AJ3088
Re-Reel81AH0118RL
Cut Tape81AH0118
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Diode ConfigurationSingle
Diode Case StyleTO-252AE
No. of Pins3Pins
Forward Voltage Max990mV
Forward Surge Current260A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
260A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
35A
Diode Case Style
TO-252AE
Forward Voltage Max
990mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for V35PW22-M3/I
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
