Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10000+ | $0.356 |
20000+ | $0.337 |
30000+ | $0.320 |
50000+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 14000
$4,984.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV4PAN50-M3/I
Newark Part No.38X6000
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max590mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
Surface mount Trench MOS barrier schottky rectifier. It is suitable for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- Very low profile - typical height of 0.95mm
- Ideal for automated placement
- Low power losses, high efficiency
- Low forward voltage drop
- Commercial grade
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-221BC
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for V4PAN50-M3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate