Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.500 | $7.50 |
| Total Price | $7.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.500 |
| 10+ | $0.646 |
| 15+ | $0.624 |
| 25+ | $0.602 |
| 50+ | $0.578 |
| 125+ | $0.556 |
| 250+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBUS053AZ-HAF-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel08R5946RL
Cut Tape08R5946
Product RangeVBUS0
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleLLP-75
No. of Pins7Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeVBUS0
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VBUS053AZ-HAF-GS08 is an USB-OTG BUS-port ESD Protection Device for 12V VBUS. It is compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge and ±15kV air discharge.
- Low leakage current
- 0.7pF Low load capacitance (Cd)
- <gt/>3A Surge current IPP according to IEC 61000-4-5
- Green product and no Sb/Br
- Halogen-free
- -40 to 125°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
LLP-75
Operating Voltage
-
Product Range
VBUS0
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VBUS053AZ-HAF-GS08
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

