Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCUT0714BHD1-G3-08Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.
Re-Reel60AJ4659RL
Cut Tape60AJ4659
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.510 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.510 |
| 10+ | $0.236 |
| 15+ | $0.229 |
| 25+ | $0.224 |
| 50+ | $0.217 |
| 125+ | $0.210 |
| 250+ | $0.186 |
| 500+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCUT0714BHD1-G3-08Copy
Manufacturer Standard Lead Time74 weeks
Newark Part No.
Re-Reel60AJ4659RL
Cut Tape60AJ4659
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleDFN1006-2A
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd61W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
61W
Automotive Qualification Standard
-
Diode Case Style
DFN1006-2A
Operating Voltage
14V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VCUT0714BHD1-G3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
