Print Page
4,372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.315 |
| 25+ | $0.310 |
| 50+ | $0.302 |
| 100+ | $0.297 |
| 250+ | $0.290 |
| 500+ | $0.284 |
| 1000+ | $0.277 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRS05C275BSECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K4714
Product Range2381592
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product Range2381592
Clamping Voltage Vc Max695V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)12J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
275V
Product Range
2381592
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
695V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
12J
SVHC
No SVHC (17-Jan-2023)
Alternatives for VDRS05C275BSE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

