Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEMD10940FX01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64X9431 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.234 |
| 6000+ | $0.223 |
| 9000+ | $0.207 |
| 15000+ | $0.206 |
| 30000+ | $0.203 |
| 75000+ | $0.199 |
| 150000+ | $0.195 |
| 300000+ | $0.190 |
Price for:Each
Minimum: 3000
Multiple: 3000
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEMD10940FX01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 64X9431 |
| Technical Datasheet | |
| No. of Pins | 2Pins |
| Diode Case Style | SMD |
| Wavelength of Peak Sensitivity | 950nm |
| Angle of Half Sensitivity ± | 75° |
| Dark Current | 1000pA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Pins | 2Pins |
|---|---|
| Wavelength of Peak Sensitivity | 950nm |
| Dark Current | 1000pA |
| Operating Temperature Max | 100°C |
| MSL | MSL 3 - 168 hours |
| Diode Case Style | SMD |
|---|---|
| Angle of Half Sensitivity ± | 75° |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Alternatives for VEMD10940FX01
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
