Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMD2503X01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel62W1111
Cut Tape04X4990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.410 | $2,460.00 |
| Total Price | $2,460.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.410 |
| 12000+ | $0.409 |
| 18000+ | $0.406 |
| 30000+ | $0.404 |
| 60000+ | $0.396 |
| 150000+ | $0.388 |
| 300000+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.410 |
| 18000+ | $0.407 |
| 30000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2503X01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel62W1111
Cut Tape04X4990
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±35°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Diode Case Style
SMD
Angle of Half Sensitivity ±
35°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for VEMD2503X01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
