Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEMD5110X01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29Y1730
Cut Tape29Y1729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.140 | $1,140.00 |
| Total Price | $1,140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 2000+ | $0.973 |
| 3000+ | $0.927 |
| 5000+ | $0.882 |
| 10000+ | $0.865 |
| 25000+ | $0.846 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD5110X01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29Y1730
Cut Tape29Y1729
Technical Datasheet
No. of Pins4Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
2000pA
Operating Temperature Max
110°C
MSL
MSL 4 - 72 hours
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for VEMD5110X01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
