Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVESD05C1-02V-G3-08Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AJ2544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.108 |
| 16000+ | $0.107 |
| 24000+ | $0.106 |
| 40000+ | $0.103 |
| 80000+ | $0.101 |
| 200000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVESD05C1-02V-G3-08Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AJ2544
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
