Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0402A150JXACW1BC SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4696308.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0402A150JXACW1BCCopy
Newark Part No.
Re-Reel88M8495
Cut Tape88M8495
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
9,758 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.005 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402A150JXACW1BCCopy
Newark Part No.
Re-Reel88M8495
Cut Tape88M8495
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance15pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ0402A150JXACW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 15pF capacitance and ±5% capacitance tolerance
- 0402 (1005 Metric) case size
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
15pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0402A150JXACW1BC
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
