Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0805A1R8BXAPW1BCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel69AH3412
Re-Reel62AC8409RL
Cut Tape62AC8409
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
12,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.058 | $0.00 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.133 |
| 20+ | $0.129 |
| 30+ | $0.126 |
| 50+ | $0.122 |
| 100+ | $0.118 |
| 250+ | $0.106 |
| 500+ | $0.092 |
| 1000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.058 |
| 45000+ | $0.057 |
| 75000+ | $0.056 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A1R8BXAPW1BCCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel69AH3412
Re-Reel62AC8409RL
Cut Tape62AC8409
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance1.8pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.8pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
VJ_W1BC Basic Commodity Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
