Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ2220Y154KXEAT SMD Multilayer Ceramic Capacitor, 0.15 µF, 500 V, 2220 [5650 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/68AH9307-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ2220Y154KXEATCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90AK4561
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.600 |
| 25+ | $2.580 |
| 50+ | $2.570 |
| 100+ | $2.560 |
| 500+ | $2.540 |
| 1000+ | $2.530 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2220Y154KXEATCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90AK4561
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.15µF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length5.59mm
Product Width5.08mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.15µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.59mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
