Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMB1310-GS08Copy
Newark Part No.
Full Reel82T8681
Cut Tape76T8663
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.558 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.558 |
| 25+ | $0.491 |
| 50+ | $0.433 |
| 100+ | $0.363 |
| 250+ | $0.309 |
| 500+ | $0.262 |
| 1000+ | $0.226 |
| 2500+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.151 |
| 6000+ | $0.148 |
| 12000+ | $0.145 |
| 18000+ | $0.142 |
| 30000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMB1310-GS08Copy
Newark Part No.
Full Reel82T8681
Cut Tape76T8663
Technical Datasheet
LED ColorBlue
LED MountingSMD
Bulb Size1.6mm x 0.8mm
LED Case Size0603
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ475nm
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Blue
Bulb Size
1.6mm x 0.8mm
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
3.8V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for VLMB1310-GS08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
