Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMU1610-365-135Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel97Y9713RL Cut Tape97Y9713 |
| Your Part Number | |
| Technical Datasheet |
8,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.030 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.000 |
| 100+ | $2.380 |
| 500+ | $2.100 |
| 1000+ | $1.900 |
| 2500+ | $1.820 |
| 10000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMU1610-365-135Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel97Y9713RL Cut Tape97Y9713 |
| Technical Datasheet | |
| UV LED Type | UV-A |
| Wavelength | 367nm |
| Radiant Power | 18mW |
| UV LED Case Style | Top View SMD, 1.6mm x 1.6mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.5V |
| Product Range | - |
| Technology / Material | InGaN |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| UV LED Type | UV-A |
|---|---|
| Radiant Power | 18mW |
| Forward Current If | 20mA |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
| Wavelength | 367nm |
|---|---|
| UV LED Case Style | Top View SMD, 1.6mm x 1.6mm |
| Forward Voltage | 3.5V |
| Technology / Material | InGaN |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
