Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMU3511-365-130Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel32AJ9118RL Cut Tape32AJ9118 |
| Your Part Number | |
| Technical Datasheet |
1,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.080 | $17.08 |
| Total Price | $17.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 50+ | $13.510 |
| 100+ | $11.420 |
| 250+ | $10.980 |
| 500+ | $10.510 |
| 1000+ | $10.080 |
| 2500+ | $10.070 |
| 5000+ | $10.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMU3511-365-130Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel32AJ9118RL Cut Tape32AJ9118 |
| Technical Datasheet | |
| UV LED Type | UV-A |
| Wavelength | 367nm |
| Radiant Power | 1W |
| Angle of Half Intensity | 65° |
| UV LED Case Style | Top View SMD, 3.45mm x 3.45mm |
| Forward Current If | 600mA |
| Forward Voltage | 3.6V |
| Product Range | - |
| Technology / Material | InGaN |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| UV LED Type | UV-A |
|---|---|
| Radiant Power | 1W |
| UV LED Case Style | Top View SMD, 3.45mm x 3.45mm |
| Forward Voltage | 3.6V |
| Technology / Material | InGaN |
| Wavelength | 367nm |
|---|---|
| Angle of Half Intensity | 65° |
| Forward Current If | 600mA |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
