Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMU3520-395-060Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel32AJ9121RL Cut Tape32AJ9121 |
| Your Part Number | |
| Technical Datasheet |
5,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.110 | $5.11 |
| Total Price | $5.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 50+ | $4.550 |
| 100+ | $4.200 |
| 250+ | $3.850 |
| 500+ | $3.400 |
| 1000+ | $2.770 |
| 2500+ | $2.660 |
| 5000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMU3520-395-060Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel32AJ9121RL Cut Tape32AJ9121 |
| Technical Datasheet | |
| UV LED Type | UV-A |
| Wavelength | 395nm |
| Radiant Power | 900mW |
| Angle of Half Intensity | 30° |
| UV LED Case Style | Top View SMD, 3.5mm x 3.5mm |
| Forward Current If | 500mA |
| Forward Voltage | 3.6V |
| Product Range | - |
| Technology / Material | InGaN |
Technical Specifications
| UV LED Type | UV-A |
|---|---|
| Radiant Power | 900mW |
| UV LED Case Style | Top View SMD, 3.5mm x 3.5mm |
| Forward Voltage | 3.6V |
| Technology / Material | InGaN |
| Wavelength | 395nm |
|---|---|
| Angle of Half Intensity | 30° |
| Forward Current If | 500mA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
