Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO615A-4X019TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99R2150
Your Part Number
1,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.677 |
| 10+ | $0.474 |
| 15+ | $0.443 |
| 25+ | $0.413 |
| 50+ | $0.381 |
| 125+ | $0.350 |
| 250+ | $0.343 |
Price for:Each
Minimum: 5
Multiple: 5
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO615A-4X019TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99R2150
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min160%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Phototransistor output, high temperature optocoupler. It is suitable for circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation), application class I to IV at mains voltage ≤ 300 V, application class I to IV at mains voltage ≤ 600V according to table 1 of IEC 60664-1, suitable for: switch-mode power supplies, line receiver, computer peripheral interface and microprocessor system interface.
- UL, cUL, BSI, FIMKO, CQC, VDE (option 1) agency approval
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
160%
Product Range
-
Technical Docs (2)
Alternatives for VO615A-4X019T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
