Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOL618A-3X001TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W7152
Your Part Number
7,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 10+ | $0.567 |
| 100+ | $0.429 |
| 500+ | $0.354 |
| 1000+ | $0.325 |
| 2500+ | $0.311 |
| 10000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL618A-3X001TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W7152
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Phototransistor output, low input current optocoupler in long Creepage mini-flat package. Suitable for use in telecom, industrial controls, battery powered equipment, office machines and programmable controllers applications.
- Low profile package
- High collector emitter voltage, VCEO = 80V
- Isolation test voltage, 5000 VRMS
- Low coupling capacitance
- High common mode transient immunity
- UL, cUL, BSI, FIMKO, CQC, VDE agency approvals
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Alternatives for VOL618A-3X001T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
