Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOL628A-2TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62W1262
Cut Tape63W3395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.383 | $1,149.00 |
| Total Price | $1,149.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.383 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.588 |
| 5000+ | $0.574 |
| 10000+ | $0.531 |
| 20000+ | $0.495 |
| 30000+ | $0.462 |
| 50000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL628A-2TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel62W1262
Cut Tape63W3395
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min63%
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Product Range
-
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
63%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
