Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOM618A-8X001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45W6962
Re-Reel45W6961RL
Cut Tape45W6961
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.927 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 50+ | $0.657 |
| 100+ | $0.498 |
| 250+ | $0.491 |
| 500+ | $0.439 |
| 1000+ | $0.413 |
| 2500+ | $0.391 |
| 5000+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.545 |
| 6000+ | $0.517 |
| 9000+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM618A-8X001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45W6962
Re-Reel45W6961RL
Cut Tape45W6961
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleMini-Flat
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low input current, phototransistor output optocoupler. It has a GaAs infrared emitting diode emitter which is optically coupled to a silicon planar phototransistor detector. It is suitable for use in PLCs, telecommunication, lighting control system, solar inverters and AC drives applications.
- Isolation test voltage of 3750VRMS
- Low saturation voltage
- Fast switching times
- Low coupling capacitance
- CTR range 130% to 260%, IF = 1mA
- UL1577, file no. E52744 approval
- cUL tested to CSA 22.2 bulletin 5A approval
- FIMKO EN 60065 and EN 60950-1 approval
- CQC: GB8898-2011, GB4943.1-2011 approval
- Cut-off frequency of 110KHz
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
Optocoupler Case Style
Mini-Flat
Forward Current If Max
60mA
CTR Min
130%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VOM618A-8X001T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
