Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOM618ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45W6964
Re-Reel69AH3750RL
Cut Tape69AH3750
Your Part Number
768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.825 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.825 |
| 50+ | $0.582 |
| 100+ | $0.432 |
| 250+ | $0.398 |
| 500+ | $0.364 |
| 1000+ | $0.342 |
| 2500+ | $0.334 |
| 5000+ | $0.324 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.530 |
| 5000+ | $0.520 |
| 10000+ | $0.490 |
| 20000+ | $0.463 |
| 30000+ | $0.440 |
| 50000+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOM618ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45W6964
Re-Reel69AH3750RL
Cut Tape69AH3750
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleMFSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
MFSOP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for VOM618AT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
