Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOMDA1271TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel77AK3017RL
Cut Tape77AK3017
Your Part Number
200 In Stock
8,360 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.440 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 50+ | $2.510 |
| 100+ | $2.270 |
| 250+ | $2.130 |
| 500+ | $1.990 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOMDA1271TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel77AK3017RL
Cut Tape77AK3017
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins4Pins
IC Case / PackageSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
4Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SOP
Input Type
-
Sink Current
-
Supply Voltage Max
-
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
