Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.906 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 50+ | $0.634 |
| 100+ | $0.468 |
| 250+ | $0.431 |
| 500+ | $0.393 |
| 1000+ | $0.370 |
| 2500+ | $0.357 |
| 5000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOS615A-X001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69AH3751RL
Cut Tape69AH3751
Product RangeVOS615A
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min40%
Collector Emitter Voltage V(br)ceo80V
Product RangeVOS615A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
40%
Product Range
VOS615A
Technical Docs (1)
Alternatives for VOS615A-X001T
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

