Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-130MT100KPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K7902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $114.680 |
| 25+ | $112.380 |
| 50+ | $110.090 |
| 100+ | $107.790 |
Price for:Each
Minimum: 15
Multiple: 15
$1,720.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-130MT100KPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K7902
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current130A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.63V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.18kA
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
130A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.63V
Forward Surge Current
1.18kA
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
