Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-16FL60S02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07B3807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.780 |
| 250+ | $8.610 |
| 500+ | $8.420 |
Price for:Each
Minimum: 100
Multiple: 100
$878.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16FL60S02Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07B3807
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time200ns
Forward Surge Current190A
Operating Temperature Max150°C
Diode Case StyleDO-4
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
16A
Forward Voltage Max
1.4V
Forward Surge Current
190A
Diode Case Style
DO-4
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
