Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-181RKI40PBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55M1465
Product RangeVS-181RKIxPbF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 12+ | $68.810 |
| 25+ | $63.860 |
| 50+ | $62.510 |
| 100+ | $58.910 |
Price for:Each
Minimum: 12
Multiple: 12
$825.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-181RKI40PBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55M1465
Product RangeVS-181RKIxPbF Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Average On State Current180A
Gate Trigger Current Max150mA
Average Forward Current180A
On State RMS Current285A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current3.8kA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Holding Current Max600mA
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-209AB
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-181RKIxPbF Series
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Average On State Current
180A
Average Forward Current
180A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Holding Current Max
600mA
Thyristor Case Style
TO-209AB
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Peak Repetitive Off State Voltage
400V
Gate Trigger Current Max
150mA
On State RMS Current
285A
Peak Non Repetitive Surge Current
3.8kA
Repetitive Peak Reverse Voltage
400V
Repetitive Peak Reverse Voltage
400V
No. of Pins
-
Product Range
VS-181RKIxPbF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
